RS PRO Hydraulic Crimping Tool for Tubular Cable Lug

RS Stock No.:
6241285
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
RS stock number 6241285
Product description RS PRO Hydraulic Crimping Tool for Tubular Cable Lug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Hydraulic Crimp Tool - (624-1285)

RS PRO brings to you a hydraulic crimp tool, designed for industrial cable assembly applications such as car battery cables. Where conventional crimpers won’t do this tool meets the challenge and packs a real punch. This compact hand tool has the benefit of spring-loaded handles, a 180° rotational head and a selection of dies that can be advanced using only one hand leaving the other free to position the cable and connector.

Note

Compatible with RS tube terminals typically stock no. 119-160

Features and Benefits

• 180° rotational head
• Supplied with Die Sets
• Built-in safety valve
• Pressure release lever
• Housed in a moulded plastic carry case
• Comprehensive instructions included
• Cable Range: 6 -185 mm2
• Crimping Force: 50 kN
• Rated Operating Pressure: 600 bar (8600 psi)

What do you get?

• RS Pro Hydraulic Crimp Tool
• Die Set: 6 mm², 10 mm², 16 mm², 25 mm², 35 mm², 50 mm², 70 mm², 95 mm², 120 mm², 150 mm² and 185 mm²
• Plastic Case

RS PRO Die Sets Available Separately

• RS Stock no: 624-1358, 624-1308, 624-1336, 624-1320

Typical Applications

• Maintenance and repair
• Electrical Installations
• Cable assemblies

FAQ:
How easy are they to use?

Although this kit may look intimidating at first glance, it’s fairly simple to use. During application prepare the cable and slide on the connector, select and insert the required die, insert the cable and connector. Holding the cable in position with one hand, prime the handle until the crimp tool starts to bite, once you feel resistance you can use both hands to increase the pressure and complete the union.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Overall Length 386 mm
Crimp Tool Type Crimping Tool
Operation Hydraulic
Crimp Connector Type Tubular Cable Lug
Checking stock...
IDR
33,870,554.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
133,870,554.35
*price per unit indicative
"RS PRO Hydraulic Crimping Tool for Tubular Cable Lug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda