RS PRO Crimp Die Set, Tubular Cable Lug, Wire size 95mm²
- RS Stock No.:
- 6241336
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6241336 |
| Product description | RS PRO Crimp Die Set, Tubular Cable Lug, Wire size 95mm² |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Crimping Dies Sets
RS PRO is proud to offer a selection of crimping tool dies sets available separately. These dies are replacement or additional dies to compliment the RS PRO hydraulic crimp tool. RS PRO crimp dies are extremely robust, durable and support a crimping force of 50 kN.
RS PRO Crimping Die Variants
- Supports wire size: 25 mm2, 35 mm2, - RS stock no: 624-1358
- Supports wire size: 50 mm2, 70 mm2, - RS stock no: 624-1308
- Supports wire size: 95 mm2, 120 mm2- RS stock no: 624-1336
- Supports wire size: 120 mm2, 150 mm2, 185 mm2 - RS stock no: 624-1320
Compatible Hydraulic Crimp Tool
- RS PRO Hydraulic Crimp Too; RS stock no: 624-1285
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Crimp Connector Type | Tubular Cable Lug |
| Minimum Wire Size mm² | 95 mm² |
| Maximum Wire Size mm² | 120 mm² |
| Terminal Insulation | Uninsulated |
| For Use With | RS PRO Hydraulic Crimp Tool |
| Wire Size | 95 mm²,120 mm² |