RS PRO Hydraulic Bearing Puller, 75 → 105 mm capacity, 8 pieces
- RS Stock No.:
- 3497249
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
RS stock number | 3497249 |
Product description | RS PRO Hydraulic Bearing Puller, 75 → 105 mm capacity, 8 pieces |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Hydraulic Bearing Puller Set
This ergonomically designed Hydraulic Puller from our own RS PRO brand will eliminate time-consuming and unsafe hammering, heating or prying whilst on the job. Damage to parts is minimized through the use of controlled hydraulic power and it is easily operated by one person.
Note
For safety during bearing dismounting be sure to purchase an SKF TMMX 350 Puller Protection Blanket. RS Stock no: 732-4785
What to consider when choosing a puller for your job?
When choosing the right puller for the job, consider using a 3 leg puller if possible - this will give you better load distribution and is a lot safer in use
Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.
Features and Benefits
• High quality, forged steel provides superior reliability and service
• Precise hydraulic control allows fast, efficient and safe pulling
• Comes in a handy case which consists of hydraulic ram and nosepiece, main rod (200mm), thrust nut, extension rod (230mm), beam and bearing separator (4'')
• 10-ton hydraulic power unit
• Portable
Where could you use this RS PRO hydraulic puller?
• Motor repair shops
• Service company
• Mining
• Paper mills
• Chemical plants
• Shipping
• Offshore
• Maintenance shops
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Capacity | 75 → 105 mm |
Number of Pieces | 8 |
Hydraulic Force | 10.0 t |
Puller Type | Bearing Puller |
Operation | Hydraulic |