Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc

RS Stock No.:
7581278
Mfr. Prt No.:
EEHZA1H680P
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7581278
Product description Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
Manufacturer / Brand Panasonic
Manufacturer part number EEHZA1H680P
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
RS stock number 7581278
Product description Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
Manufacturer / Brand Panasonic
Manufacturer part number EEHZA1H680P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ZA series

Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.

AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount

Applications

Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.


Specifications

Attribute Value
Brand Panasonic
Height 10.2 mm
Polarised Polar
Lead Pitch 3.1 mm
Technology Hybrid
Maximum Operating Temperature +105 °C
Voltage 50 V dc
Ripple Current 1800 mArms
Minimum Operating Temperature -55 °C
Diameter 8 mm
Dimensions 8 (Dia) x 10.2 mm
Lifetime 10000 h
Tolerance ±20 %
Leakage Current 34 μA
Capacitance 68 µF
Equivalent Series Resistance 30 mΩ
Dissipation Factor 10 %
Automotive Standard AEC-Q200
Series ZA
Mounting Type Surface Mount
Checking stock...
IDR
46,256.49
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
146,256.4923,128.25
*price per unit indicative
"Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda