Contitech 2400 8M 20, Timing Belt, 300 Teeth, 2400mm 20mm

RS Stock No.:
4750743
Mfr. Prt No.:
2400 8M 20
Brand:
Contitech
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
RS stock number 4750743
Product description Contitech 2400 8M 20, Timing Belt, 300 Teeth, 2400mm 20mm
Manufacturer / Brand Contitech
Manufacturer part number 2400 8M 20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

L338502-01

Specifications

Attribute Value
Brand Contitech
Length 2400 mm
Width 20 mm
Pitch 8 mm
Number of Teeth 300
Material Rubber
Maximum Speed 50 m/s
Tooth Height 3.4 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
837,651.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1837,651.54
*price per unit indicative
"Contitech 2400 8M 20, Timing Belt, 300 Teeth, 2400mm 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda