RS PRO HSS M12 Spiral Point Tap Tap Set
- RS Stock No.:
- 0427963
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0427963 |
| Product description | RS PRO HSS M12 Spiral Point Tap Tap Set |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO 7 Piece M3-M12 HSS Tap Set
Introducing the 7 pieces Tap set from our own brand RS PRO, a high-quality compact set of high-performance taps is ideal for professional and DIY cutting a thread into materials with a tap wrench or drill driver. The 7 piece set features an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps are suitable for thread sizes M3 to M12 and are supplied with a durable metal case, ensuring excellent protection when not in use whilst keeping the pieces organised.
RS PRO 7-Piece Tap sets are available in two options to choose from:
• RS PRO 7-Piece HSS Spiral Flute Tap Set - 427-931
• RS PRO 7-Piece HSS Spiral Point Tap Set - 427-963
Features and Benefits:
• 7 x taps including thread sizes: M3, M4, M5, M6, M8, M10, M12
• Manufactured from high-speed steel (HSS), ensuring excellent durability
• Suitable form hand and machine application
• Durable metal storage case
Approvals & Certification:
• ISO
Typical Application:
Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials. Tap sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations
FAQs:
What thread range is this suitable for?
The taps in this set accommodate the following thread sizes:
M3, M4, M5, M6, M8, M10, M12
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread Size | M12 |
| Type | Spiral Point Tap |
| Set Type | Threading Tap Set |
| Material | HSS |
| Number of Pieces | 7 |