RS PRO HSS PG7-20 Straight Flute Threading Tap, 70 mm Length
- RS Stock No.:
- 0427957
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
RS stock number | 0427957 |
Product description | RS PRO HSS PG7-20 Straight Flute Threading Tap, 70 mm Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HSS PG European Conduit Taps
Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.
High Speed Steel construction
Plain shank
Specifications
Attribute | Value |
Brand | RS PRO |
Set Type | Threading Tap |
Shank Diameter | 9.0 mm |
Material | HSS |
Number of Pieces | 1 |
Overall Length | 70 mm |
Thread Size | PG7-20 |
Thread Standard | PG |
Type | Straight Flute |
Hand/Machine Tap | Hand Tap |