RS PRO Tap & Drill Set

RS Stock No.:
6681122
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
RS stock number 6681122
Product description RS PRO Tap & Drill Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO 44 Piece HSS Tap, Die & Drill Set

Introducing the 44 piece HSS (high speed steel) tap, die & drill set from our own brand RS PRO, a high quality and professional set ideal for a variety of DIY tasks. The combination of tap, die and drill bits is perfect for creating holes, tapping and thread cutting in a range of materials when used with a hand or power tool such as a tap wrench or power drill. The 44 piece set features a high speed steel construction for enhanced durability and resistance to corrosion.

This incredibly diverse set features everything you need for applications requiring threading, including taps, tap wrenches, dies, die stocks and tap drills in various sizes. This versatile tap, die and drill set accommodates for thread sizes M3 to M12 and drill sizes 2.5 to 10.2 mm, providing an extensive range to work with. The set is also supplied with a durable case for safe storage when not in use.

Features and benefits

• 44 piece tap, die and drill set
• Tap sizes M3 through to M12
• Drill sizes 2.5 through to 10.2 mm
• Tap wrenches and die stocks included
• Ideal for use with hand or power tools
• Suitable for a range of applications
• Supplied in a metal case

Application

Drill sets are perfect for driving into a surface or material to create a hole whilst tap sets are ideal for cutting thread (tapping) into the hole, to create a clean fitting for bolts and other materials. The addition of dies allow for threading of materials such as steel rods, providing a clean thread for fittings to be secured to. Tap, die & drill sets combine all three, creating a versatile set that can be used in a wide range of applications. Tap, die & drill sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:

• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs

What thread range is this suitable for?

The taps in this set accommodate for thread sizes ranging from M3 to M12.

What tapping drill does this accommodate?

This set allows for drilling of 2.5 to 10.2 mm.

Does this set include a tap wrench and die stock?

This versatile set includes multiple tap wrenches and die stocks to accommodate a variety of tap and die sizes.

Can this set be used with power tools?

This versatile set can be used with both hand tools and power tools, depending on the application required. Using a hand tool such as a tap wrench will provide a more controlled and precise thread, whereas a power tool will allow for rapid tapping or drilling.

Should I lubricate the set?

It is recommended that lubrication is regularly applied to the set when in use, to allow for friction free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between a tap and die?

A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel rods to allow a fitting to be screwed on and attached, this is called threading.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 44
Set Type Threading Tap Set
Checking stock...
IDR
3,095,513.68
Out of stock
Price Set
Unit(s)Per Unit(IDR)
13,095,513.68
*price per unit indicative
"RS PRO Tap & Drill Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda