Dormer HSS Twist Drill Bit, 13.5mm x 156 mm
- RS Stock No.:
- 2997782
- Mfr. Prt No.:
- A170-13,50
- Brand:
- Dormer
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
RS stock number | 2997782 |
Product description | Dormer HSS Twist Drill Bit, 13.5mm x 156 mm |
Manufacturer / Brand | Dormer |
Manufacturer part number | A170-13,50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
HSS plain stem drill bits with Ø 12.7 mm A170
Specifications
Attribute | Value |
Brand | Dormer |
Overall Length | 156 mm |
Drill Bit Type | Twist Drill Bit |
Diameter | 13.5 mm |
Material | HSS |