Dormer HSCo End Mill, 2.5mm Cut Diameter

RS Stock No.:
0696364
Mfr. Prt No.:
C380 2-5MM
Brand:
Dormer
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
RS stock number 0696364
Product description Dormer HSCo End Mill, 2.5mm Cut Diameter
Manufacturer / Brand Dormer
Manufacturer part number C380 2-5MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

HSCo Metric/Imperial Short Series Mini Mills - C384

HSCo standard length flatted shank 2 flute 'throw-away' mini-mill for most materials
30° helix for excellent surface finish
Manufactured from Cobalt Steel for increased wear resistance


Specifications

Attribute Value
Brand Dormer
Overall Length 26 mm
Cutter Diameter 2.5 mm
Shank Type Flatted
Cut Length 4 mm
Shank Diameter 6 mm
Material HSCo
Checking stock...
IDR
161,006.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1161,006.15
*price per unit indicative
"Dormer HSCo End Mill, 2.5mm Cut Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda