Dormer HSCo End Mill, 11mm Cut Diameter
- RS Stock No.:
- 0466100
- Mfr. Prt No.:
- C247 11,0
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0466100 |
| Product description | Dormer HSCo End Mill, 11mm Cut Diameter |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | C247 11,0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.
HSCo hole cutters in 2 sizes for C247 and C200 finishes.
Specifications
| Attribute | Value |
| Brand | Dormer |
| Cutter Diameter | 11 mm |
| Cut Length | 79 mm |
| Material | HSCo |
| Overall Length | 79 mm |
| Shank Type | Weldon |
| Shank Diameter | 12 mm |
| Centre Cutting | Yes |