TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 3 Way, 1 Row

RS Stock No.:
6801499
Mfr. Prt No.:
207359-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6801499
Product description TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 207359-1
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
RS stock number 6801499
Product description TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 207359-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

TE Connectivity Metrimate In-Line Connector Plug and Socket Housings

Metrimate in-line connector Plug and Socket Housings made from red UL 94V-0 thermoplastic with a 5mm centerline and mating connector locking.
For Crimp contacts see stock number 782-9849 typical.

5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 3
Number of Rows 1
Pitch 5 mm
Gender Female
Series Metrimate
For Use With Centerline Pin & Socket Connector, In-Line Pin & Socket Connector
Body Orientation Straight
Length 26.25 mm
Width 12.32 mm
Housing Material Thermoplastic
Checking stock...
IDR
30,103.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
130,103.43
*price per unit indicative
"TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda