TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 8 Way, 2 Row

RS Stock No.:
7201819
Mfr. Prt No.:
178289-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7201819
Product description TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 8 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 178289-4
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
RS stock number 7201819
Product description TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 8 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 178289-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Tyco Dynamic 3000 Series

Dynamic D-3100 Series Housings

The design of the D-3100 Series housing incorporates a lock for security of the connection.

Note

For D-3100 Series Contacts see stock number719-4711 typical.
For mating D-3100 Series Headers see stock number 712-1252 typical.


Specifications

Attribute Value
Brand TE Connectivity
Series Dynamic 3000
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Length 28.17 mm
Number of Contacts 8
Number of Rows 2
Width 12.23 mm
Pitch 3.81 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
15,838.39
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
115,838.39
*price per unit indicative
"TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 8 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products