Schneider Electric Harmony XVS Horn, 12 → 24 V ac/dc, 106dB at 1 Metre

RS Stock No.:
6903851
Mfr. Prt No.:
XVS10BMW
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6903851
Product description Schneider Electric Harmony XVS Horn, 12 → 24 V ac/dc, 106dB at 1 Metre
Manufacturer / Brand Schneider Electric
Manufacturer part number XVS10BMW
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
RS stock number 6903851
Product description Schneider Electric Harmony XVS Horn, 12 → 24 V ac/dc, 106dB at 1 Metre
Manufacturer / Brand Schneider Electric
Manufacturer part number XVS10BMW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Horn

Schneider Harmony XVS Sirens

APPROVALS : CE, UL, CSA, Gost.

The Harmony XVS sirens are audible signalling units used for long distance indication of the operating status or sequences of a machine or installation. These sirens are mainly used on conveyor belts, automated industrial trucks and the doors of electrical control panels.

Class II electric shock protection conforming to EN/IEC 61140
IP53 protection conforming to EN/IEC 60529
White

XVS 10 Sirens

2 tones
106 decibels at 1 metre
Polycarbonate base
Stock nos. 814-0522 & 690-3851 & 690-3860 conform to standards EN/IEC 60947-1 & EN/IEC 60947-5-1

XVS 14 Sirens

43 tones
105 decibels at 1 metre
8 channels pre-wired
Polycarbonate/ABS base
Stock no. 814-0503 conforms to standards EN/IEC 61000-6-2 & EN/IEC 61000-6-3
Stock nos. 814-0525 & 814-0529 conform to standards EN/IEC 60947-1, EN/IEC 60947-5-1


Specifications

Attribute Value
Brand Schneider Electric
Supply Voltage 12 → 24 V ac/dc
Application Type Horn
Minimum Temperature -30 °C
Maximum Decibel 106 dB
Series Harmony XVS
Decibels at 1 Metre 106 dB
Maximum Temperature +50 °C
Current Type AC, DC
Checking stock...
IDR
2,497,221.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,497,221.12
*price per unit indicative
"Schneider Electric Harmony XVS Horn, 12 → 24 V ac/dc, 106dB at 1 Metre" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda