RS PRO Nylon, Steel Girder Cable Tie Base

RS Stock No.:
0277238
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0277238
Product description RS PRO Nylon, Steel Girder Cable Tie Base
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
RS stock number 0277238
Product description RS PRO Nylon, Steel Girder Cable Tie Base
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Clip-on Cable-tie Bases

RS PRO Clip-on Cable-tie Bases

Brought to you by the trusted RS PRO brand, this clip-on cable tie base is a versatile accessory for cable management solutions. They are designed to clip on to steel girders and have an eyelet to securely slide a conventional cable tie through. As such, by using these clip mount bases at appropriate intervals, individual or bundles of cables can be easily secured along a girder. For cable routing in many kinds of environment and application, these girder cable tie bases are ideal.

They are available in vertical and horizontal flanges, and in different sizes:






203-7644 is a vertical clip-on cable tie base, 3 to 10 mm
203-7650 is a vertical clip-on cable tie base, 10 to 18 mm
277-266 is a vertical clip-on cable tie base, 1.5 to 5 mm
277-272 is a vertical clip-on cable tie base, 5 to 7 mm
377-316 is a horizontal clip-on cable tie base, 1.5 to 5 mm
277-238 is a horizontal clip-on cable tie base, 3 to 7 mm
277-244 is a horizontal clip-on cable tie base, 8 to 13 mm
277-250 is a horizontal clip-on cable tie base, 14 to 20 mm

Features and Benefits

Metal clip-on cable tie mounting base
Fast, adjustable and easy to use
No adhesive or screw fixing necessary

Applications

Cable ties can be used in almost any application where cables are used. Whether to secure individual cables, or to bundle relevant individual cables together, cable ties are a fast and effective cable management accessory. These clip-mounted cable tie bases can be used alongside cable ties to secure cables to surfaces as well as organizing them, which is ideal for running cables safely over long distances. They are ideally used with plastic cable ties, but can also be used with appropriate metal cable ties. They might typically be used in;

IT hardware management and server farms
Construction
Offices and commercial buildings

What are the advantages of clip-on cable tie mounts?

Unlike self-adhesive cable tie bases or screw-in cable tie mounts, clip-on versions cannot be used on a variety of surfaces, and are limited by what they can clip onto. They are almost entirely designed for use with steel girders. However, when used in this application they have the advantage of being reusable, adjustable and providing a quicker and more secure mount for cables and cable bundles.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

For cables and cable accessories, RS PRO has a solution to suit your needs. From fasteners to connectors and more, we're certain our extensive range of specialist and every-day products offers what you need to succeed.

L277238-01

Specifications

Attribute Value
Brand RS PRO
Flange Thickness Minimum 3 mm
Flange Thickness 3 → 8 mm
Flange Orientation Horizontal
Material Nylon, Steel
Flange Thickness Maximum 8 mm
Checking stock...
IDR
872,475.02
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1872,475.0234,899.00
*price per unit indicative
"RS PRO Nylon, Steel Girder Cable Tie Base" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda