RS PRO Steel Girder Conduit Clamp, 14 → 20 mm

RS Stock No.:
0277402
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0277402
Product description RS PRO Steel Girder Conduit Clamp, 14 → 20 mm
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
RS stock number 0277402
Product description RS PRO Steel Girder Conduit Clamp, 14 → 20 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Clip-on Conduit Clip

Either horizontal flange (H. flange) or vertical flange (V. flange)

L277389-01

Specifications

Attribute Value
Brand RS PRO
Pipe/Conduit Diameter 19 → 26 mm
Flange Thickness 14 → 20 mm
Pipe/Conduit Diameter Maximum 26 mm
Flange Thickness Minimum 14 mm
Material Steel
Pipe/Conduit Diameter Minimum 19 mm
Flange Thickness Maximum 20 mm
Maximum Load 12 kg
Checking stock...
IDR
1,194,067.76
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,194,067.7647,762.71
*price per unit indicative
"RS PRO Steel Girder Conduit Clamp, 14 → 20 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda