Alps Alpine 20kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK27112A00A6
- RS Stock No.:
- 2633258
- Mfr. Prt No.:
- RK27112A00A6
- Brand:
- Alps Alpine

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2633258 |
Product description | Alps Alpine 20kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK27112A00A6 |
Manufacturer / Brand | Alps Alpine |
Manufacturer part number | RK27112A00A6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2633258 |
Product description | Alps Alpine 20kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK27112A00A6 |
Manufacturer / Brand | Alps Alpine |
Manufacturer part number | RK27112A00A6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
27mm Dual Potentiometers
Brought to you by Alps, RK27 Series of dual potentiometers are a high quality with a rugged construction and smooth operation. The RK27 Series potentiometer is particularly suitable for professional hi-fi equipment.
Note
Models RK1681□ / MG0 and RK2711□MC0 are Motor driven
Features and Benefits:
• PCB or panel mountable
• End slotted metal shaft
• Metal mounting nut and washer supplied
• Motor voltage: 4 → 6Vdc
• Motor current at end slip: 150mA at 4.5Vdc
• Gang error -60dB → 0dB = 2dB max.
• Rotational life of 15000 Cycles
• Mounting bush M9 L7
Specifications
Attribute | Value |
Brand | Alps Alpine |
Potentiometer Type | Rotary |
Maximum Resistance | 20 kΩ |
Number of Turns | 1 |
Power Rating | 0.05 W |
Electrical Taper | Logarithmic |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 20 mm |
Shaft Diameter | 6 mm |
Tolerance | ±20 % |
Series | RK27 |