RS PRO 16 Port RJ Patch Panel 1U Black

RS Stock No.:
7918510
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7918510
Product description RS PRO 16 Port RJ Patch Panel 1U Black
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
RS stock number 7918510
Product description RS PRO 16 Port RJ Patch Panel 1U Black
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Patch Panel Faceplates

Patch panel faceplates made from black UL-94V0 ABS. These patch panel faceplates are available with 16 or 32 ports.


Specifications

Attribute Value
Brand RS PRO
Colour Black
Number of Ports 16
Rack Height 1 U
Height 44 mm
Width 482 mm
Depth 15.7 mm
Checking stock...
IDR
232,436.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1232,436.24
*price per unit indicative
"RS PRO 16 Port RJ Patch Panel 1U Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda