3M Backing Pad, 150mm Diameter

RS Stock No.:
4562439
Mfr. Prt No.:
HOOKIT BACK UP PAD 150MM
Brand:
3M
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
RS stock number 4562439
Product description 3M Backing Pad, 150mm Diameter
Manufacturer / Brand 3M
Manufacturer part number HOOKIT BACK UP PAD 150MM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

3M™ Hookit™ Disc 310U, 150 mm, No Hole

3M™ 310U abrasive disc contains a 3M high-performance general purpose aluminium oxide blend abrasive. This blend yields a continuous cutting action coupled with a hook and loop backing for easy disc swap out. These are suitable for intermediate and final sanding preparations.

Outstanding Cutting Performance

The 310U disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with a stiff paper backing, which aids for a sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely. The precise holes design offers improved dust extraction during use.

The 3M™ Hookit™ 310U Paper Disc is well-suited for intermediate sanding of solid or painted metal surfaces and plastic parts. The resin bonded abrasive helps to extend the life and efficiency as it reduces premature overheating.

Features and Benefits

• Uses fast cutting aluminium oxide abrasive
• Precise hole design offers improved dust extraction
• Ideal for intermediate and final sanding of a wide range of substrates
• Compatible with 3M™ Hookit™ disc pad face plates (sold separately - RS 456-2439)

Applications

These paper discs are great for final sanding on a wide range of materials including wood and plastic. The discs are best used with portable tools, to make it easier to access the working area. This could occur in industries such as farm and construction, automotive, ship and fabrication projects.

456-2439 is a Hookit back up pad, 150mm
456-2401 is a Hookit abrasive disc, 150mm

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Accessory Type Backing Pad
Pad Diameter 150 mm
Pad Type Hookit
Checking stock...
IDR
823,071.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1823,071.83
*price per unit indicative
"3M Backing Pad, 150mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda