Enerpac Single, Portable Hollow Plunger Hydraulic Cylinders, RCH121, 13t, 42mm stroke

RS Stock No.:
3650002
Mfr. Prt No.:
RCH121
Brand:
Enerpac
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
RS stock number 3650002
Product description Enerpac Single, Portable Hollow Plunger Hydraulic Cylinders, RCH121, 13t, 42mm stroke
Manufacturer / Brand Enerpac
Manufacturer part number RCH121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cylinders

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

Hollow

Note

Cylinders stock no's 365-0002 and 283-1137 have a non-removable saddle and no plunger internal thread.
All cylinder capacities are specified in US ton (short ton). 1 US ton = 907.2Kg

Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.

L283113-01

Specifications

Attribute Value
Brand Enerpac
Manufacturer Series RCH
Single/Double Acting Single
Capacity 13 t
Stroke 42 mm
Closed Height 120 mm
Extended Height 162 mm
Cylinder Effective Area 17.9 cm²
Oil Capacity 75 cm³
Outside Diameter 69 mm
Maximum Operating Pressure 700 bar
Weight 2.8 kg
Checking stock...
IDR
17,789,448.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,789,448.89
*price per unit indicative
"Enerpac Single, Portable Hollow Plunger Hydraulic Cylinders, RCH121, 13t, 42mm stroke" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda