RS PRO Gauge Set, Steel, 4 piece

RS Stock No.:
8412524
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
RS stock number 8412524
Product description RS PRO Gauge Set, Steel, 4 piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Small Hole Gauge Set

Professional 4 piece small hole gauge set designed for the easy and accurate measurement of smaller diameter holes and slot widths. For use in conjunction with a Micrometer or Caliper.

Ground and hardened radius ends
Knurled grip and locking screw
Steel construction with a Satin Chrome Finish
Supplied in a plastic carry wallet with size markings for easy identification of missing tools

Set Contents

No.1 3 - 5mm/ 0.125 - 0.2in
No.2 5 -7mm/ 0.2 - 0.3in
No.3 7.5 - 10mm/ 0.3 - 0.4in
No.4 10 - 13mm/ 0.4 - 0.5in


Specifications

Attribute Value
Brand RS PRO
Largest Diameter 13 mm
Number of Pieces 4
Type Drill Hole Gauge
Smallest Diameter 3 mm
Material Steel
Checking stock...
IDR
1,252,071.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,252,071.93
*price per unit indicative
"RS PRO Gauge Set, Steel, 4 piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products