ABUS Steel Hasp & Staple, 195 x 45mm, 12.5mm

RS Stock No.:
4229154
Mfr. Prt No.:
XR0110 195
Brand:
ABUS
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
RS stock number 4229154
Product description ABUS Steel Hasp & Staple, 195 x 45mm, 12.5mm
Manufacturer / Brand ABUS
Manufacturer part number XR0110 195

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand ABUS
Material Steel
Dimensions 195 x 45 mm
Staple Hole Diameter 12.5 mm
Length 195 mm
Width 45 mm
Checking stock...
IDR
578,573.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1578,573.24
*price per unit indicative
"ABUS Steel Hasp & Staple, 195 x 45mm, 12.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda