RS PRO Openable Ferrite Clamp, 13 x 25.5 x 11.8mm, For Computer Peripherals, Digital TV, Internal & External Power

RS Stock No.:
1232482
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232482
Product description RS PRO Openable Ferrite Clamp, 13 x 25.5 x 11.8mm, For Computer Peripherals, Digital TV, Internal & External Power
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
RS stock number 1232482
Product description RS PRO Openable Ferrite Clamp, 13 x 25.5 x 11.8mm, For Computer Peripherals, Digital TV, Internal & External Power
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Type Clamp Filter
Outer Height 11.8 mm
Openable Yes
Key No
Impedance at 25 MHz 176 Ω
Outer Dimensions 13 x 25.5 x 11.8 mm
Outer Depth 25.5 mm
Impedance at 100 MHz 246 Ω
Number of Apertures 1
Application Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Outer Width 13 mm
Material Ferrite
Aperture Diameter 5.2 mm
Checking stock...
IDR
77,723.49
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
177,723.4938,861.75
*price per unit indicative
"RS PRO Openable Ferrite Clamp, 13 x 25.5 x 11.8mm, For Computer Peripherals, Digital TV, Internal & External Power" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda