Hammond 1488, Sloped Front, Steel, 305 x 406 x 233mm Desktop Enclosure, Grey

RS Stock No.:
8681360
Mfr. Prt No.:
1488HJ9
Brand:
Hammond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8681360
Product description Hammond 1488, Sloped Front, Steel, 305 x 406 x 233mm Desktop Enclosure, Grey
Manufacturer / Brand Hammond
Manufacturer part number 1488HJ9
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
RS stock number 8681360
Product description Hammond 1488, Sloped Front, Steel, 305 x 406 x 233mm Desktop Enclosure, Grey
Manufacturer / Brand Hammond
Manufacturer part number 1488HJ9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Hammond 1488 Series Hinged Cover Consolets

The 1488 series of hinged cover consolets by Hammond are designed to be used as hydraulic, pneumatic control, electric or instrument enclosures.
The series offer protection for applications against dust, oil, dirt, water and are ideal for surface mounting/pedestal to provide the necessary 30° or 60° control slopes.

Features and Benefits

• Sizes A to E are 20 gauge 0.91 mm thick steel
• Sizes F to J are 18 gauge 1.21 mm thick steel
• Ground stud and bonding stud provided
• Finished in ANSI 61 grey powder coating
• Captive cover screws thread into sealed wells
• Formed 14 gauge steel
• RoHS compliant


Specifications

Attribute Value
Brand Hammond
External Dimensions 305 x 406 x 233 mm
Standards Met CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13
External Height 233 mm
Enclosure Rating IP54
Series 1488
Colour Grey
Sloped Front Yes
Body Material Steel
Special Features Oil-Resistant Gasket & Adhesive
External Width 406 mm
External Length 305 mm
Checking stock...
IDR
3,398,436.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,398,436.00
*price per unit indicative
"Hammond 1488, Sloped Front, Steel, 305 x 406 x 233mm Desktop Enclosure, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda