Facom125A.80 80mm C Spanner 280 mm Steel
- RS Stock No.:
- 7691726
- Mfr. Prt No.:
- 125A.80
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7691726 |
| Product description | Facom125A.80 80mm C Spanner 280 mm Steel |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 125A.80 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
FACOM 125A series Hinged Hook Wrenches
Introducing the series of C Hook Spanners from Facom. These high-quality, professional tools have been designed with the most demanding customers in mind and made from the top quality materials to ensure the long-life operation and maximum safety of use. Slim design allows for comfortable use in narrow spaces and adjustable capacity hook construction make this spanners ultra-versatile.
Facom 125A Series C Hook Spanners are available in four size options:
• Facom 125A.35 / Capacity: 15mm - 35mm / Length: 168mm - 7845914
• Facom 125A.50 / Capacity: 35mm - 50mm / Length: 202mm - 7845923
• Facom 125A.80 / Capacity: 50mm - 80mm / Length: 280mm - 7691726
• Facom 125A.120 / Capacity: 80mm - 120mm / Length 345mm - 8764910
Features and Benefits:
• The hinge is fitted with a spring washer guaranteeing smooth and reliable operation
• Thin profile for working in hard to access narrow spaces
• Interchangeable pin
• Lightweight design and thin profile makes these C hooks perfect for toolbox storage
• Drilled hole for lanyard attachment or easy storage
• Hooks treated for high hardness.
• Satin Chrome finish
Typical Applications:
C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts or bolt heads and adjusting slotted retaining rings.
Specifications
| Attribute | Value |
| Brand | Facom |
| Overall Length | 280 mm |
| Minimum Jaw Capacity | 50 mm |
| Maximum Jaw Capacity | 80 mm |
| Finish | Chrome |
| Material | Steel |