RS PRO ESD Foam 800mm width

RS Stock No.:
7989326
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
RS stock number 7989326
Product description RS PRO ESD Foam 800mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Packaging Type ESD Foam
Brand RS PRO
Anti-Static Yes
Thickness 6 mm
Width 800 mm
Colour Pink
Tensile Strength 70 kPa
Length 1 m
Type Foam
Static Shielding No
Dissipative Yes
Complies with EN 61340-5-1 Yes
Conductive No
Foam Type Pin Insertion
Surface Resistance 1 x 10^7 → < 1 x 10^11 Ω
Checking stock...
IDR
740,103.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1740,103.84
*price per unit indicative
"RS PRO ESD Foam 800mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda