STMicroelectronics L6598D, PWM Controller, 16.6 V, 400 kHz 16-Pin, SOIC

RS Stock No.:
4151045
Mfr. Prt No.:
L6598D
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4151045
Product description STMicroelectronics L6598D, PWM Controller, 16.6 V, 400 kHz 16-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L6598D
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
RS stock number 4151045
Product description STMicroelectronics L6598D, PWM Controller, 16.6 V, 400 kHz 16-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L6598D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AC/DC Converters, STMicroelectronics

Resonant Controllers, STMicroelectronics

Resonant controllers include primary controllers for half-bridge topologies, designed to provide high efficiency under any load conditions, as well as high noise immunity. They implement a high voltage half-bridge driver that directly drives two power MOSFETs. The resonant controllers have a dedicated timing section to set soft start duration and minimum operating frequency.


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Switching Frequency 400 kHz
Height 1.64 mm
Maximum Supply Current 25 mA
Dimensions 10 x 4 x 1.64 mm
Maximum Sink Current 450 mA
Package Type SOIC
Maximum Operating Temperature +125 °C, +150 °C
Length 10 mm
PWM Controller Type Resonant
Maximum Operating Supply Voltage 16.6 V
Width 4 mm
Start-up Supply Current 0.25 mA
Minimum Operating Supply Voltage 10 V
Pin Count 16
Maximum Source Current 250 mA
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Checking stock...
IDR
39,858.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
139,858.20
*price per unit indicative
"STMicroelectronics L6598D, PWM Controller, 16.6 V, 400 kHz 16-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products