Bourns 100MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W – CHV2512-JW-107ELF

RS Stock No.:
8696066
Mfr. Prt No.:
CHV2512-JW-107ELF
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8696066
Product description Bourns 100MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - CHV2512-JW-107ELF
Manufacturer / Brand Bourns
Manufacturer part number CHV2512-JW-107ELF
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
RS stock number 8696066
Product description Bourns 100MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - CHV2512-JW-107ELF
Manufacturer / Brand Bourns
Manufacturer part number CHV2512-JW-107ELF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

2512 Format High Voltage Resistor, CHV Series

CHV Series Thick Film High Voltage Chip Resistors
Wide resistance range
Applications include High voltage applications and Consumer electronics


Specifications

Attribute Value
Resistance 100 MΩ
Brand Bourns
Temperature Coefficient ±200 ppm/°C
Package/Case 2512 (6432M)
Series CHV
Technology Thick Film
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 1 W
Checking stock...
IDR
35,243.04
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
135,243.043,524.30
*price per unit indicative
"Bourns 100MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - CHV2512-JW-107ELF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda