Fluke Test Probe

RS Stock No.:
4428301
Mfr. Prt No.:
0532424
Brand:
Fluke
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
RS stock number 4428301
Product description Fluke Test Probe
Manufacturer / Brand Fluke
Manufacturer part number 0532424

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke Multimeter High Voltage Probes

Brought to you by Fluke, a range of high voltage probes suitable for use with Fluke multimeters. These probes, mounted on a high-quality lead, can measure voltages from 6000 V up to 40,000 V, dependent on the model. All models are highly reliable and excellent quality.

Note

Only suitable for low energy applications


Specifications

Attribute Value
Brand Fluke
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +50 °C
Checking stock...
IDR
3,686,883.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,686,883.50
*price per unit indicative
"Fluke Test Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda