Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge

RS Stock No.:
4236938
Mfr. Prt No.:
6011030
Brand:
Geocel
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
RS stock number 4236938
Product description Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge
Manufacturer / Brand Geocel
Manufacturer part number 6011030

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

High Temperature Silicone Sealant - Plumba Flue

A one-component high temperature acetoxy silicone sealant.

Withstands temperatures of up to 250°C long term & 300°C short term
To 93/112/EC; 67/548/EEC; 88/379/EEC standards
Meets requirements of FDA regulation number 21CFR177.2600 for use in areas where food contact is likely
Distinctive red colouring
Ideal for applications such as sealing gas flues and chimneys, and high-temperature food contact applications e.g. Installation of an Aga range cooker or similar


Specifications

Attribute Value
Brand Geocel
Colour Red
Sealant Type Silicone Sealant
Application Sealing
Package Size 310 ml
Package Type Cartridge
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +250 °C
Food Processing Safe No
Chemical Type Acetoxy
Trade Name Plumba Flue
Product Form Putty
Operating Temperature Range -40 → +250 °C
Checking stock...
IDR
443,265.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1443,265.14
*price per unit indicative
"Geocel Plumba Flue Red Sealant Putty 310 ml Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products