3M 363 Conductive Metallic Tape, 50mm x 33m

RS Stock No.:
9093761
Mfr. Prt No.:
363 33m x 50mm
Brand:
3M
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
RS stock number 9093761
Product description 3M 363 Conductive Metallic Tape, 50mm x 33m
Manufacturer / Brand 3M
Manufacturer part number 363 33m x 50mm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

There is no electrolytic corrosion factor associated with these products.


Specifications

Attribute Value
Brand 3M
Tensile Strength 236 N/cm
Adhesive Material Silicone
Conductivity Conductive
Model Number 363
Width 50 mm
Foil Thickness 0.19 mm
Tape Type Aluminium Tape
Minimum Temperature Resistance -54 °C
Adhesion Strength 5.7 N/cm
Total Thickness 0.19 mm
Length 33 m
Maximum Temperature Resistance +316 °C
Checking stock...
IDR
8,454,134.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,454,134.00
*price per unit indicative
"3M 363 Conductive Metallic Tape, 50mm x 33m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda