Infineon TLE6250GV33XUMA1, CAN Transceiver 1MBd ISO 11898, 8-Pin SOIC
- RS Stock No.:
- 7533279
- Mfr. Prt No.:
- TLE6250GV33XUMA1
- Brand:
- Infineon

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7533279 |
| Product description | Infineon TLE6250GV33XUMA1, CAN Transceiver 1MBd ISO 11898, 8-Pin SOIC |
| Manufacturer / Brand | Infineon |
| Manufacturer part number | TLE6250GV33XUMA1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7533279 |
| Product description | Infineon TLE6250GV33XUMA1, CAN Transceiver 1MBd ISO 11898, 8-Pin SOIC |
| Manufacturer / Brand | Infineon |
| Manufacturer part number | TLE6250GV33XUMA1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
CAN Bus Tranceivers, Infineon
Infineon’s CAN (Control Area Network) transceivers are designed for use in the automotive industry. The data rate can go up to 1Mbps and they have different features including receive only mode, INH output as well as Bus wake up inputs. The Automotive CAN Transceiver is used to working in tough environments and may even be apply in modern vehicles like Body, Safety and Powertrain.
ISO 11898 International Standard
Specifications
| Attribute | Value |
| Brand | Infineon |
| Height | 1.45 mm |
| Width | 4 mm |
| Dimensions | 5 x 4 x 1.45 mm |
| Minimum Operating Supply Voltage | 4.5 V |
| Pin Count | 8 |
| Maximum Data Rate | 1 MBd |
| Number of Transceivers | 1 |
| Minimum Operating Temperature | -40 °C |
| Mounting Type | Surface Mount |
| Standard Supported | ISO 11898 |
| Package Type | SOIC |
| Maximum Operating Temperature | +160 °C |
| IC Type | CAN Transceiver |
| Power Down Mode | Standby |
| Length | 5 mm |
| Maximum Operating Supply Voltage | 5.5 V |