TE Connectivity, 4.7Ω 2kW Wire Wound Chassis Mount Resistor TE2000B4R7J ±5%

RS Stock No.:
7015854
Mfr. Prt No.:
TE2000B4R7J
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7015854
Product description TE Connectivity, 4.7Ω 2kW Wire Wound Chassis Mount Resistor TE2000B4R7J ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number TE2000B4R7J
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
RS stock number 7015854
Product description TE Connectivity, 4.7Ω 2kW Wire Wound Chassis Mount Resistor TE2000B4R7J ±5%
Manufacturer / Brand TE Connectivity
Manufacturer part number TE2000B4R7J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

High Power Wire Wound Resistor TE Series 2000W

Mullite Coated and high Power Rating
Corrugated Ribbon Element for Rapid Cooling
3x Overload for 5 Seconds
Applications include: Large Electrical and Production Machinery; Load Test Simulation; Motor Start/Stop Cycles; Dynamic Braking and Equipment Discharge


Specifications

Attribute Value
Resistance 4.7 Ω
Brand TE Connectivity
Minimum Temperature Coefficient -440 ppm/°C
Maximum Temperature Coefficient +440 ppm/°C
Package/Case Tubular
Series TE
Termination Style Solder Lug
Technology Wire Wound
Maximum Operating Temperature +255 °C
Minimum Operating Temperature -25 °C
Tolerance ±5 %
Power Rating 2 kW
Checking stock...
IDR
1,765,613.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,765,613.37
*price per unit indicative
"TE Connectivity, 4.7Ω 2kW Wire Wound Chassis Mount Resistor TE2000B4R7J ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda