TE Connectivity, 1Ω 2.5kW Wire Wound Chassis Mount Resistor TE2500B1R0J ±5%
- RS Stock No.:
- 7015888
- Mfr. Prt No.:
- TE2500B1R0J
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7015888 |
| Product description | TE Connectivity, 1Ω 2.5kW Wire Wound Chassis Mount Resistor TE2500B1R0J ±5% |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | TE2500B1R0J |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7015888 |
| Product description | TE Connectivity, 1Ω 2.5kW Wire Wound Chassis Mount Resistor TE2500B1R0J ±5% |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | TE2500B1R0J |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
High Power Wire Wound Resistor TE Series 2500W
TE Connectivity's TE Series provides a high power resistive solution for railway applications. With a mullite coating, these wire wound resistors offer a 2500W power rating. Featuring flameproof construction, a corrugated ribbon element allows for rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.
High power rating
3x overload for 5 Seconds
Optimised for applications requiring stability and reliability
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Resistance | 1 Ω |
| Power Rating | 2.5 kW |
| Series | TE |
| Package/Case | Tubular |
| Tolerance | ±5 % |
| Technology | Wire Wound |
| Termination Style | Solder Lug |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +255 °C |
| Minimum Temperature Coefficient | -440 ppm/°C |
| Maximum Temperature Coefficient | +440 ppm/°C |
| Overall Diameter | 60 mm |
| Overall Height | 119 mm |
| Overall Length | 600 mm |