SMC ANB1 PBT 1MPa Pneumatic Silencer, Tube

RS Stock No.:
8477461
Mfr. Prt No.:
ANB1-C06
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8477461
Product description SMC ANB1 PBT 1MPa Pneumatic Silencer, Tube
Manufacturer / Brand SMC
Manufacturer part number ANB1-C06
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
RS stock number 8477461
Product description SMC ANB1 PBT 1MPa Pneumatic Silencer, Tube
Manufacturer / Brand SMC
Manufacturer part number ANB1-C06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC ANB1 Series Silencers

The ANB1 series from SMC. This series has a noise reduction effect of 38dB(A) and has a larger effective area with various ports sizes.

Pneumatic silencer with a high noise redduction effect: Up to over 35 dB(A) of noise protection
Compact and easy mounting
10 bar max. operating pressure


Specifications

Attribute Value
Brand SMC
Manufacturer Series ANB1
Type Silencer
Inlet Connection Type Tube
Tube Inlet Connection 6 mm
Maximum Input Pressure 1 MPa
Material PBT
Minimum Operating Temperature +5 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
175,271.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1175,271.19
*price per unit indicative
"SMC ANB1 PBT 1MPa Pneumatic Silencer, Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda