RS PRO Black/Blue High Flow Water Filter Housing, 1in, BSP, 8 bar

RS Stock No.:
7382700
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
RS stock number 7382700
Product description RS PRO Black/Blue High Flow Water Filter Housing, 1in, BSP, 8 bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Flow Without Cartridge 60 L/min
Inlet & Outlet Thread Standard BSP
Maximum Working Pressure 8 bar
Inlet & Outlet Connection 1 in BSP
Colour Black/Blue
Inlet & Outlet Size 1 in
Checking stock...
IDR
1,410,980.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,410,980.28
*price per unit indicative
"RS PRO Black/Blue High Flow Water Filter Housing, 1in, BSP, 8 bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda