Hi-Bond VST 6080G Grey Foam Tape, 12mm x 10m, 0.8mm Thick

RS Stock No.:
6861113
Mfr. Prt No.:
VST 6080G/0.8/12/10
Brand:
Hi-Bond

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6861113
Product description Hi-Bond VST 6080G Grey Foam Tape, 12mm x 10m, 0.8mm Thick
Manufacturer / Brand Hi-Bond
Manufacturer part number VST 6080G/0.8/12/10
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
RS stock number 6861113
Product description Hi-Bond VST 6080G Grey Foam Tape, 12mm x 10m, 0.8mm Thick
Manufacturer / Brand Hi-Bond
Manufacturer part number VST 6080G/0.8/12/10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Double Sided Acylic Foam Tape (0.8mm)

0.8mm thick grey acrylic foam tape
Ideal for bonding body side mouldings and a wide range of automotive and industrial plastics
Suitable for bonding all metals
Can replace spot welding and mechanical fixings such as rivets, screws, nuts and bolts
Applications in the engineering, plastics, construction and solar industry
UL approved as well as approvals in the automotive industry


Specifications

Attribute Value
Brand Hi-Bond
Width 12 mm
Thickness 0.8 mm
Length 10 m
Backing Material Acrylic Foam
Colour Grey
Adhesion Strength 14.4 N/cm
Single/Double Sided Double Sided
Foam Density 770 kg/m³
Adhesive Material Acrylic
Tensile Strength 68.6 N/cm
Maximum Operating Temperature +100 °C
Model Number VST 6080G
Adhesion Strength Unfaced Side 61.7 N/cm
Checking stock...
IDR
269,252.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1269,252.63
*price per unit indicative
"Hi-Bond VST 6080G Grey Foam Tape, 12mm x 10m, 0.8mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda