N-Channel MOSFET, 20 A, 125 V, 4-Pin M174 STMicroelectronics SD2931-10W

RS Stock No.:
9173356
Mfr. Prt No.:
SD2931-10W
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9173356
Product description N-Channel MOSFET, 20 A, 125 V, 4-Pin M174 STMicroelectronics SD2931-10W
Manufacturer / Brand STMicroelectronics
Manufacturer part number SD2931-10W
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
RS stock number 9173356
Product description N-Channel MOSFET, 20 A, 125 V, 4-Pin M174 STMicroelectronics SD2931-10W
Manufacturer / Brand STMicroelectronics
Manufacturer part number SD2931-10W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, STMicroelectronics

RF MOSFET Transistors, STMicroelectronics

The Radio Frequency Transistors are LDMOS suitable for L-band satellite uplinks and DMOS power transistors in applications ranging from 1 MHz to 2 GHz.


Specifications

Attribute Value
Brand STMicroelectronics
Length 26.67 mm
Channel Type N
Height 4.11 mm
Width 24.89 mm
Channel Mode Enhancement
Pin Count 4
Maximum Drain Source Voltage 125 V
Transistor Material Si
Maximum Continuous Drain Current 20 A
Mounting Type Surface Mount
Transistor Configuration Single
Package Type M174
Maximum Operating Temperature +200 °C
Maximum Power Dissipation 389 W
Number of Elements per Chip 1
Maximum Gate Source Voltage -20 V, +20 V
Checking stock...
IDR
1,309,761.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,309,761.43
*price per unit indicative
"N-Channel MOSFET, 20 A, 125 V, 4-Pin M174 STMicroelectronics SD2931-10W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda