RS PRO 250ml LDPE Narrow Neck Wash Bottle

RS Stock No.:
9195132
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
RS stock number 9195132
Product description RS PRO 250ml LDPE Narrow Neck Wash Bottle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro LDPE Wash Bottles - Hexagonal, Narrow Neck

This great value thermoplastic labware is ergonomically designed. It has an integral spout. The slender hexagonal shape makes it easy to grip and suitable for smaller hands.

Note

Bottle is supplied empty.

Features and Benefits

Eronomically designed wash bottle
Hexagonal cross section for easy handling
Integral moulded dispensing tube jet tip
Precision tip for fine fluid jet dispensing


Specifications

Attribute Value
Brand RS PRO
Length 159 mm
Neck Type Narrow Neck
Diameter 21 mm
Dimensions 21 (Dia.) x 159 mm
Bottle Type Wash Bottle
Material LDPE
Capacity 250 ml
Checking stock...
IDR
400,470.02
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1400,470.0280,094.00
*price per unit indicative
"RS PRO 250ml LDPE Narrow Neck Wash Bottle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products