RS PRO Hex Standard Screwdriver 4 mm Tip

RS Stock No.:
1829747
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
RS stock number 1829747
Product description RS PRO Hex Standard Screwdriver 4 mm Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO Hexagon Screwdrivers With Soft Grip Handle

Introducing hexagonal screwdrivers from RS PRO, a range of high quality hand tools ideal for tightening and loosening hex screws in a variety of applications. The shafts of these hexagon screwdrivers are manufactured using chrome vanadium with a matt chrome finish, offering a highly durable tool with excellent corrosion resistance. The shaft is accompanied by a soft grip handle, enhancing comfort and grip whilst improving torque. RS PRO hexagon screwdrivers are available in a range of sizes to suit various tasks from 4 mm to 10 mm.

Features and benefits

• Chrome vanadium steel structure with matt chrome finish, offering excellent durability and corrosion resistance
• Soft grip handles to enhance comfort, grip and torque
• Ideal for use in a range of applications
• Higher torque than hex keys
• Available in a range of sizes

Applications

Hexagon screwdrivers, similar to hex keys, are an excellent hand tool used to tighten and loosen hex screws in a wide range of applications. They feature a hexagonal head in various sizes that fit into the openings of hex screws, providing a secure connection and improving torque. Hexagon screwdrivers are used in a variety of applications including:

• Automotive
• DIY
• Construction
• Electrical

FAQs

Is this hexagon screwdriver VDE approved?

No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The handles on the RS PRO hexagon screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.

Is this screwdriver magnetic?

No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

What sizes are available?

1829747 – 4 mm
1829748 – 5 mm
1829749 – 6 mm
1829750 – 8 mm
1829752 – 10 mm


Specifications

Attribute Value
Brand RS PRO
Tip Type Hex
Tip Size 4 mm
Screwdriver Type Standard
VDE/1000V Approved No
Blade Length 100 mm
Overall Length 200 mm
Blade Material Silicon Chrome Vanadium Steel
Checking stock...
IDR
63,982.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
163,982.90
*price per unit indicative
"RS PRO Hex Standard Screwdriver 4 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products