Steel,Spring Loaded Toggle Latch
- RS Stock No.:
- 2584803
- Mfr. Prt No.:
- 57-10-801-10-RS
- Brand:
- Southco
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2584803 |
Product description | Steel,Spring Loaded Toggle Latch |
Manufacturer / Brand | Southco |
Manufacturer part number | 57-10-801-10-RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Spring Latch
Spring latches offer smooth latching action with a simple, riveted installation. The spring's camming action allows for a wide grip and one size for several applications
The knurled head style provides easy hand actuation and is manufactured in stainless steel
The 4mm hex socket style is manufactured in zinc plated steel and is ideal for situations where access needs to be restricted
Specifications
Attribute | Value |
Brand | Southco |
Material | Steel |
Spring Loaded | Yes |
Adjustable | Yes |
Dimensions | 58.7 x 15.8 x 35 mm |
Depth | 35.0 mm |
Length | 58.7 mm |
Width | 15.8 mm |