SMC KQ2 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
7716106
Mfr. Prt No.:
KQ2VS06-M5A
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7716106
Product description SMC KQ2 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2VS06-M5A
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
RS stock number 7716106
Product description SMC KQ2 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2VS06-M5A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Thread-to-Tube Adaptors

Hexagon Socket Head Universal Male Elbow, KQ2VS

The KQ2VS hexagon socket head male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VS hexagon socket head male elbow connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon socket head elbows are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch fitting
Hexagon on the top allows thread connection by using an Allen wrench for confined spaces
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free


Specifications

Attribute Value
Brand SMC
Connection Style Threaded-to-Tube
Pneumatic Fitting Type Elbow Threaded Adaptor
Connector B Push In 6 mm
Connector A - Gender Male
Body Material PBT
Angle 90°
Swivel Connection No
Manufacturer Series KQ2
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -5 °C
Thread Material Brass
Connector A M5 Male
Threaded Connection M5 Male
Checking stock...
IDR
447,565.63
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1447,565.6389,513.13
*price per unit indicative
"SMC KQ2 Series Elbow Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda