Wera 9 piece Hex Key Set, L Shape 5/64 → 3/8in Ball End
- RS Stock No.:
- 1271214
- Mfr. Prt No.:
- 022171
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1271214 |
| Product description | Wera 9 piece Hex Key Set, L Shape 5/64 → 3/8in Ball End |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 022171 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 9 Piece Ball End Hex-Plus Key Set (950 PKL/9 SZ)
Wera 9 piece imperial L-shaped Hex-Plus hex key set designed to ensure a larger contact surface inside the screw recess reducing notching effect and enabling 20 % more torque transfer.
Ball ended long arm for use in hard to access awkward areas
BlackLaser finish to protect against corrosion
The size of each tool is laser engraved on the side of each hex key enabling instant identification of the right tool
The wear-resistant two-component clip material ensures that the L-keys are securely held yet are easy to remove
Specifications
| Attribute | Value |
| Brand | Wera |
| Hex Key Type | Ball End |
| Hex Key Size | 5/64 → 3/8 in |
| Imperial or Metric | Imperial |
| Short or Long Arm | Long |
| Shape | L |
| Number of Pieces | 9 |