Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End
- RS Stock No.:
- 1271215
- Mfr. Prt No.:
- 022669
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1271215 |
| Product description | Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 022669 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 9 Piece Hex Key Set - 05022669001
Our hex key range from Wera is made up from L shaped, colour coded keys that have been designed to ensure a larger contact surface inside the screw recess which helps reduce the notching effect and allows for a 20% more torque transfer.
Features and Benefits
• Take it easy tool finder feature allow users to identify keys by a colour
• The hex-plus designs allows socket head screws to have a longer life
• The hexagonal ball point on the long arm key allows for angled screw driving, the ballpoint drive profile means that users can swivel the tool axis away from the screw driving axis
• Made from a circular material fit, which allows the user to hold the hex key more comfortably and with good grip – especially in low temperatures
• Key size is clearly marked in a contrasting inscription on the colour coded sleeve, allowing instant identification.
• The perfect solution for extraneous rest problems, fasten stainless screws with stainless tools
• Wear resistant clip, with enhanced durability
What size are the hex keys?
The contents of this hex key set is: 1.5 x 90 mm, 2 x 101 mm, 2.5 x 112 mm, 3 x 123 mm, 4 x 137 mm, 5 x 154 mm, 6 x 172 mm, 8 x 195 mm, and 10 x 224 mm
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Specifications
| Attribute | Value |
| Brand | Wera |
| Short or Long Arm | Long |
| Shape | L |
| Hex Key Size | 1.5 → 10 mm |
| Number of Pieces | 9 |
| Hex Key Type | Ball End |
| Imperial or Metric | Metric |
| Material | Stainless Steel |