Wiha Tools Hex Key, T Shape 2.5mm
- RS Stock No.:
- 7073291
- Mfr. Prt No.:
- 00906
- Brand:
- Wiha Tools

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7073291 |
| Product description | Wiha Tools Hex Key, T Shape 2.5mm |
| Manufacturer / Brand | Wiha Tools |
| Manufacturer part number | 00906 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Wiha Hex Key
Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.
Features and Benefits
• Comprised of chrome vanadium steel, a hard waring material that ensures optimal strength and a long tool shelf life
• Through hardened and nickel plated
• High quality, Wiha classic T shaped hex driver
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Specifications
| Attribute | Value |
| Brand | Wiha Tools |
| Number of Pieces | 1 |
| Hex Key Type | Hexagon |
| Hex Key Size | 2.5 mm |
| Imperial or Metric | Metric |
| Short or Long Arm | Long |
| Material | Chrome Vanadium Steel |
| Shape | T |