HENSEL 5-Way Non-Fused Terminal Block, 150A, Screw Down Terminals, 16 → 35 mm², DIN Rail

RS Stock No.:
8842348
Mfr. Prt No.:
DKKS35
Brand:
HENSEL

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8842348
Product description HENSEL 5-Way Non-Fused Terminal Block, 150A, Screw Down Terminals, 16 → 35 mm², DIN Rail
Manufacturer / Brand HENSEL
Manufacturer part number DKKS35
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
RS stock number 8842348
Product description HENSEL 5-Way Non-Fused Terminal Block, 150A, Screw Down Terminals, 16 → 35 mm², DIN Rail
Manufacturer / Brand HENSEL
Manufacturer part number DKKS35

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hensel ENYCASE DK Cable Junction Box, IP66 / IP67

Note

Terminals must be purchased separately.
Terminal supports are only required for stock nos. 884-2326, 884-2335 & 884-2338, they are not required for the larger terminals which come complete with fixing elements.

APPROVALS : VDE.

The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.

Cable entry via knockouts
Saltwater protected
Suitable for offshore applications
Lid secured quickly by quarter turn of captive screw
Multi-level knockouts for different sized cable glands
All terminals have 2 clamping units per pole
Terminals are positioned high to provide more space for wiring
External brackets for fastening are included
IP66 / IP67 ingress protection
IK09 protection against mechanical load
Halogen and silicone free
Flame retardant and self-extinguishing polycarbonate
Two colours available, black (RAL 9011) or grey (RAL 7035)

Terminals

Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307
Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300
Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304
Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313
Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316
Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310
Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329
Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322

Terminal Supports

Stock no. 884-2350, for use with 884-2326
Stock no. 884-2354, for use with 884-2326 & 884-2335
Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338


Specifications

Attribute Value
Brand HENSEL
Termination Method Screw Down
Series DK
Enclosed Yes
Wire Size 16 → 35 mm²
Fused No
Material Copper
Voltage Rating 690 V
Number of Ways 5
Current Rating 150 A
Mounting Type DIN Rail
Checking stock...
IDR
3,514,968.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,514,968.79
*price per unit indicative
"HENSEL 5-Way Non-Fused Terminal Block, 150A, Screw Down Terminals, 16 → 35 mm², DIN Rail" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda