HellermannTyton Natural Nylon Cable Tie, 100mm x 2.5 mm

RS Stock No.:
1825597
Mfr. Prt No.:
T18S-HR
Brand:
HellermannTyton
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
RS stock number 1825597
Product description HellermannTyton Natural Nylon Cable Tie, 100mm x 2.5 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number T18S-HR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand HellermannTyton
Maximum Bundle Diameter 22 mm
Minimum Operating Temperature -40 °C
Length 100 mm
Maximum Operating Temperature +105 °C, +85 °C
Type Cable Tie
Quantity 100 pack
Material Nylon 66
Series T
Colour Natural
Width 2.5 mm
Checking stock...
IDR
440,538.00
Out of stock
Price Pack (1 Pack of 1000)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1440,538.00440.54
*price per unit indicative
"HellermannTyton Natural Nylon Cable Tie, 100mm x 2.5 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda