HellermannTyton Braided Fibreglass Natural Cable Sleeve, 1.5mm Diameter, 25m Length

RS Stock No.:
0480443
Mfr. Prt No.:
GSS1.5
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0480443
Product description HellermannTyton Braided Fibreglass Natural Cable Sleeve, 1.5mm Diameter, 25m Length
Manufacturer / Brand HellermannTyton
Manufacturer part number GSS1.5
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
RS stock number 0480443
Product description HellermannTyton Braided Fibreglass Natural Cable Sleeve, 1.5mm Diameter, 25m Length
Manufacturer / Brand HellermannTyton
Manufacturer part number GSS1.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Helaglass GSS Braided Sleeving

GSS is used for the insulation of wires in heating elements and other domestic appliances subject to high temperatures. This flexible glass-fibre braided sleeving is impregnated with silicone and is especially suited for thermal protection in lighting applications.

Good resistance to chemical atmospheres
Good flexibility
Fireproof
Material: Glass fibre with silicone
Dielectric strength : 0.8kV
Flammability: Self-extinguishing


Specifications

Attribute Value
Brand HellermannTyton
Colour Natural
Braided Yes
Sleeve Diameter 1.5 mm
Sleeve Length 25 m
Maximum Operating Temperature +250 °C
Minimum Operating Temperature -60 °C
Material Fibreglass
Checking stock...
IDR
529,484.72
Out of stock
Price Bag (1 Bag of 25 Metres)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1529,484.7221,179.39
*price per unit indicative
"HellermannTyton Braided Fibreglass Natural Cable Sleeve, 1.5mm Diameter, 25m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda