RS PRO Wheel Chock
- RS Stock No.:
- 1252183
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
RS stock number | 1252183 |
Product description | RS PRO Wheel Chock |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.
RS Pro Heavy Duty Rubber Wheel Stop
RS Pro heavy duty wheel stop is a solid and hard wearing wheel stop specifically designed for truck wheels. The chock stop will stop the wheel from moving providing additional safety. The wheel stop includes a built-in handle to help with removal and carrying. The chock stop is critical for maintenance on trucks or cars.
Features and benefits-
• Stops wheels from moving during critical maintenance work.
• Made from a thick rubber to ensure a long life.
• Integrated handle for easy removal and carrying.
• Ideal for all types of automotive work. Trucks, vans and cars are all supported.
Dimensions-
• Length – 340mm
• Width – 200mm
• Height – 190mm
• Weight – 5KG
Specifications
Attribute | Value |
Brand | RS PRO |