Lubetech Oil Spill Absorbent Pad 20 L Capacity, 20 Per Package

RS Stock No.:
8725722
Mfr. Prt No.:
65-7020
Brand:
Lubetech

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8725722
Product description Lubetech Oil Spill Absorbent Pad 20 L Capacity, 20 Per Package
Manufacturer / Brand Lubetech
Manufacturer part number 65-7020
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
RS stock number 8725722
Product description Lubetech Oil Spill Absorbent Pad 20 L Capacity, 20 Per Package
Manufacturer / Brand Lubetech
Manufacturer part number 65-7020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Heavy-Duty Oil-Only Pads

Spillage Control Legislative Information

Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.

These oil-only spill pads from RS offer a heavy-duty solution to absorbing oil spills quickly and effectively. Each pad absorbs a full litre of spilt oil and features an open back for quick wicking.

Fast-absorbing pads to contain and absorb spills
Ideal for locating close to spill-prone areas
Designed with hydraulic engineers requirements in mind
Hydrophobic – does not absorb water


Specifications

Attribute Value
Brand Lubetech
Type Pad
Application Oil
Absorbent Capacity 20 L
Quantity Per Package 20
Checking stock...
IDR
293,901.78
Out of stock
Price Box (1 Box of 20)
Box(s)Per Box(IDR)Per Unit(IDR)
1293,901.7814,695.09
*price per unit indicative
"Lubetech Oil Spill Absorbent Pad 20 L Capacity, 20 Per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda